CAD | USD
Favorite

TPW1R005PL,L1Q N-Channel 45V 300A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance
Price & Procurement
3,967 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.45100 $34.51
100 2.61010 $261.01
500 2.32014 $1,160.07
1,000 1.98662 $1,986.62
2,500 1.95762 $4,894.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TPW1R005PLL1QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.80205
  • Digi-Reel®  : TPW1R005PLL1QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,967 - Immediate
  • Unit Price: Digi-Reel®

TPW1R005PL,L1Q

Datasheet
Digi-Key Part Number TPW1R005PLL1QCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPW1R005PL,L1Q
Copy  
Description X35 PB-F POWER MOSFET TRANSISTOR
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 45V 300A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance

Copy  
Documents & Media
Datasheets TPW1R005PL Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSIX-H
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 45V
Current - Continuous Drain (Id) @ 25°C 300A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 122nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 9600pF @ 22.5V
FET Feature -
Power Dissipation (Max) 960mW (Ta), 170W (Tc)
Operating Temperature 175°C
Mounting Type Surface Mount
Supplier Device Package 8-DSOP Advance
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTMTS0D4N04CLTXG

MOSFET N-CH 40V 8PQFN

ON Semiconductor

$4.05176 Details

ACM1211-701-2PL-TL01

CMC 8A 2LN 700 OHM SMD

TDK Corporation

$3.55000 Details

IPB020N10N5ATMA1

MOSFET N-CH 100V 120A TO263-3

Infineon Technologies

$8.69000 Details

NTTFS5C670NLTAG

MOSFET N-CH 60V 16A WDFN8

ON Semiconductor

$1.70000 Details

SIRA20DP-T1-RE3

MOSFET N-CHAN 25V POWERPAK SO-8

Vishay Siliconix

$2.23000 Details

TPH1R005PL,L1Q

MOSFET N-CH 45V 150A

Toshiba Semiconductor and Storage

$2.57000 Details
Additional Resources
Standard Package 1
Other Names TPW1R005PLL1QCT