CAD | USD
Favorite

Price & Procurement
4,998 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.62700 $36.27
100 2.74330 $274.33
500 2.43846 $1,219.23
1,000 2.08791 $2,087.91
2,500 2.05744 $5,143.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TPCA8051-H(T2L1VMTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.01235

TPCA8051-H(T2L1,VM

Datasheet
Digi-Key Part Number TPCA8051-H(T2L1VMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPCA8051-H(T2L1,VM
Copy  
Description MOSFET N-CH 80V 28A 8-SOP ADV
Copy  
Detailed Description

N-Channel 80V 28A (Ta) 1.6W (Ta), 45W (Tc) Surface Mount 8-SOP Advance (5x5)

Copy  
Documents & Media
Datasheets TPCA8051-H
Mosfets Prod Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI-H
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 28A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9.4mOhm @ 14A, 10V
Vgs(th) (Max) @ Id 2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 91nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7540pF @ 10V
FET Feature -
Power Dissipation (Max) 1.6W (Ta), 45W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP Advance (5x5)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TPCA8051-H(T2L1VMCT
TPCA8051-HTE12LQCT
TPCA8051-HTE12LQCT-ND