CAD | USD
Favorite

Price & Procurement
2,080 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.62300 $36.23
100 2.73970 $273.97
500 2.43534 $1,217.67
1,000 2.08525 $2,085.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TPCA8045-H(T2L1VMTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.79745

TPCA8045-H(T2L1,VM

Datasheet
Digi-Key Part Number TPCA8045-H(T2L1VMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPCA8045-H(T2L1,VM
Copy  
Description MOSFET N-CH 40V 46A 8-SOP ADV
Copy  
Detailed Description

N-Channel 40V 46A (Ta) 1.6W (Ta), 45W (Tc) Surface Mount 8-SOP Advance (5x5)

Copy  
Documents & Media
Datasheets TPCA8045-H
Mosfets Prod Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVI-H
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 46A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.6mOhm @ 23A, 10V
Vgs(th) (Max) @ Id 2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 90nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7540pF @ 10V
FET Feature -
Power Dissipation (Max) 1.6W (Ta), 45W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP Advance (5x5)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TPCA8045-H(T2L1VMCT
TPCA8045-HTE12LQMCT
TPCA8045-HTE12LQMCT-ND