CAD | USD
Favorite

TLP5214A(D4-TP,E 4A Gate Driver Optical Coupling 5000Vrms 1 Channel
Price & Procurement
1,307 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.92000 $9.92
10 8.97900 $89.79
100 5.98600 $598.60
500 5.14426 $2,572.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP5214A(D4-TPETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $4.73894
  • Digi-Reel®  : TLP5214A(D4-TPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,307 - Immediate
  • Unit Price: Digi-Reel®

TLP5214A(D4-TP,E

Datasheet
Digi-Key Part Number TLP5214A(D4-TPECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP5214A(D4-TP,E
Copy  
Description OPTOCOUPLER IGBT 4A 110C OPR TEM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4A Gate Driver Optical Coupling 5000Vrms 1 Channel

Copy  
Documents & Media
Datasheets TLP5214A
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns
Pulse Width Distortion (Max) 50ns
Rise / Fall Time (Typ) 32ns, 18ns
Current - Output High, Low 3A, 3A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) 1.7V (Max)
Current - DC Forward (If) (Max) 25mA
Voltage - Output Supply 15V ~ 30V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP5214A(TP,E

OPTOCOUPLER IGBT 4A 110C OPR TEM

Toshiba Semiconductor and Storage

$9.92000 Details
Additional Resources
Standard Package 1
Other Names TLP5214A(D4-TPECT