Add To Favorites
TLP293-4(MBGBTPE Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.78100 $17.81
25 1.37000 $34.25
100 1.23290 $123.29
250 1.09592 $273.98
500 0.93152 $465.76
1,000 0.76715 $767.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP293-4(MBGBTPECT-ND
Copy   TLP293-4(MBGBTPECT-ND
Quantity Available 29,694
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP293-4(MBGBTPE

Copy   TLP293-4(MBGBTPE
Description OPTOISOLATOR 3.75KV TRANS SO16
Copy   OPTOISOLATOR 3.75KV TRANS SO16
Detailed Description

Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO

Copy   Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Documents & Media
Datasheets TLP293-4
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP23017T-E/SO - Microchip Technology | MCP23017T-E/SOCT-ND DigiKey Electronics
  • MCP23017T-E/SO
  • Microchip Technology
  • IC I/O EXPANDER I2C 16B 28SOIC
  • Unit Price $1.92000
  • MCP23017T-E/SOCT-ND
  • ST1480ABDR - STMicroelectronics | 497-2046-1-ND DigiKey Electronics
  • ST1480ABDR
  • STMicroelectronics
  • IC TXRX 3.3V RS485/422 8 SOIC
  • Unit Price $2.32000
  • 497-2046-1-ND
  • SZNUP2105LT1G - ON Semiconductor | SZNUP2105LT1GOSCT-ND DigiKey Electronics
  • SZNUP2105LT1G
  • ON Semiconductor
  • TVS DIODE 24V 44V SOT23-3
  • Unit Price $0.87000
  • SZNUP2105LT1GOSCT-ND
  • SN65HVD33MDREP - Texas Instruments | 296-22239-1-ND DigiKey Electronics
  • SN65HVD33MDREP
  • Texas Instruments
  • IC DVR/RCV RS485 FULL-DUP 14SOIC
  • Unit Price $10.51000
  • 296-22239-1-ND
  • SI7489DP-T1-GE3 - Vishay Siliconix | SI7489DP-T1-GE3CT-ND DigiKey Electronics
  • SI7489DP-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 100V 28A PPAK SO-8
  • Unit Price $4.64000
  • SI7489DP-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names TLP293-4(MBGBTPECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP293-4(MBGBTPETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.66253
  • Digi-Reel® ? : TLP293-4(MBGBTPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,694 - Immediate
  • Unit Price: Digi-Reel®

00:12:25 5/25/2019