CAD | USD
Favorite

TLP293-4(LGBTP,E Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Price & Procurement
25,705 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.53000 $15.30
100 0.94120 $94.12
500 0.80006 $400.03
1,000 0.65887 $658.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP293-4(LGBTPETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.59613
  • Digi-Reel®  : TLP293-4(LGBTPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,705 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TLP293-4(LGBTRETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.59613
  • Cut Tape (CT)  : TLP293-4(LGBTRECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,440 - Immediate
  • Unit Price: $1.88000
  • Digi-Reel®  : TLP293-4(LGBTREDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,440 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : TLP293-4(LGBE-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: $1.80000

TLP293-4(LGBTP,E

Datasheet
Digi-Key Part Number TLP293-4(LGBTPECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP293-4(LGBTP,E
Copy  
Description OPTOISOLATOR 3.75KV TRANS SO16
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO

Copy  
Documents & Media
Datasheets TLP293-4
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 500µA
Current Transfer Ratio (Max) 600% @ 500µA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP291-4(TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

$1.57000 Details

TLP293(GR-TPL,E

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

$0.88000 Details

EXB-38V222JV

RES ARRAY 4 RES 2.2K OHM 1206

Panasonic Electronic Components

$0.15000 Details

SN74HC14DR

IC INVERTER SCHMITT 6CH 14SOIC

Texas Instruments

$0.63000 Details

KMR231NG LFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.80000 Details

TLP293-4(GB-TP,E

OPTOISOLATOR 3.75KV TRANS SO16

Toshiba Semiconductor and Storage

$1.88000 Details
Additional Resources
Standard Package 1
Other Names TLP293-4(LGBTPECT