CAD | USD
Favorite

TLP2366(TPL,E Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Price & Procurement
48,341 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 1.82100 $18.21
100 1.12080 $112.08
500 0.95272 $476.36
1,000 0.78459 $784.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP2366(TPLETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.70986
  • Cut Tape (CT)  : TLP2366(TPLECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,341 - Immediate
  • Unit Price: $2.24000
  • Tube  : TLP2366E-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.13000
  • Tape & Reel (TR)  : TLP2366(TPRE-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.70986

TLP2366(TPL,E

Datasheet
Digi-Key Part Number TLP2366(TPLEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP2366(TPL,E
Copy  
Description OPTOISO 3.75KV PSH PULL SO6-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead

Copy  
Documents & Media
Datasheets TLP2366
Product Training Modules IC Photocoupler Overview
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 20MBd
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns
Rise / Fall Time (Typ) 15ns, 15ns
Voltage - Forward (Vf) (Typ) 1.61V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package 6-SO, 5 Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DCP010505DBP-U

DC DC CONVERTER +/-5V 1W

Texas Instruments

$14.49000 Details

ACS723LLCTR-10AU-T

SENSOR CURRENT HALL 10A DC

Allegro MicroSystems

$7.97000 Details

P6SMB75CA

TVS DIODE 64.1V 103V DO214AA

Littelfuse Inc.

$0.70000 Details

VO14642AABTR

SSR RELAY SPST-NO 2A 0-60V

Vishay Semiconductor Opto Division

$4.64000 Details

TLP116A(TPL,E

OPTOISO 3.75KV PUSH PULL SO6-5

Toshiba Semiconductor and Storage

$2.26000 Details

TLP2361(TPL,E

OPTOISO 3.75KV PSH PULL SO6-5

Toshiba Semiconductor and Storage

$1.60000 Details
Additional Resources
Standard Package 1
Other Names TLP2366(TPLEDKR