CAD | USD
Favorite

TLP206G(TP,F) Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Price & Procurement
3,096 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.57000 $8.57
10 7.13800 $71.38
100 4.99590 $499.59
500 4.13946 $2,069.73
1,000 3.79686 $3,796.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP206GFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.69142
  • Digi-Reel®  : TLP206GFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,096 - Immediate
  • Unit Price: Digi-Reel®

TLP206G(TP,F)

Datasheet
Digi-Key Part Number TLP206GFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP206G(TP,F)
Copy  
Description SSR RELAY SPST-NO 120MA 0-350V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TLP206G
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A) x 2
Output Type AC, DC
Voltage - Input 1.15VDC
Voltage - Load 0V ~ 350V
Load Current 120mA
On-State Resistance (Max) 35 Ohms
Termination Style Gull Wing
Package / Case 8-SOP (0.173", 4.40mm Width)
Supplier Device Package 8-SOP (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TLP206GFCT