CAD | USD
Favorite

TLP109(TPL,E Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Price & Procurement
8,315 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.56900 $15.69
100 0.96540 $96.54
500 0.82058 $410.29
1,000 0.67577 $675.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP109(TPRE)TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 29,142 - Immediate
  • Unit Price: $0.61141
  • Cut Tape (CT)  : TLP109(TPRE)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,142 - Immediate
  • Unit Price: $1.93000
  • Digi-Reel®  : TLP109(TPRE)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,142 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TLP109(TPLETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.61141
  • Cut Tape (CT)  : TLP109(TPLECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,315 - Immediate
  • Unit Price: $1.93000
  • Tube  : TLP109(E-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,449 - Immediate
  • Unit Price: $1.90000

TLP109(TPL,E

Datasheet
Digi-Key Part Number TLP109(TPLEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP109(TPL,E
Copy  
Description OPTOISO 3.75KV TRANS 6-SO 5 LEAD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead

Copy  
Documents & Media
Datasheets TLP109(IGM)
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 20% @ 16mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 800ns, 800ns (Max)
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 20V
Current - Output / Channel 8mA
Voltage - Forward (Vf) (Typ) 1.64V
Current - DC Forward (If) (Max) 20mA
Vce Saturation (Max) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package 6-SO, 5 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP109(TPR,E)

OPTOISO 3.75KV TRANS 6-SO 5 LEAD

Toshiba Semiconductor and Storage

$1.93000 Details

TLP109(E

OPTOISO 3.75KV TRANS 6-SO 5 LEAD

Toshiba Semiconductor and Storage

$1.90000 Details
Additional Resources
Standard Package 1
Other Names TLP109(TPLE(TDKR
TLP109(TPLE(TDKR-ND
TLP109(TPLEDKR