Add To Favorites
TCK112G,LF Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.03100 $10.31
25 0.91360 $22.84
100 0.79560 $79.56
250 0.69248 $173.12
500 0.58936 $294.68
1,000 0.47148 $471.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TCK112GLFDKR-ND
Copy   TCK112GLFDKR-ND
Quantity Available 6,917
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCK112G,LF

Copy   TCK112G,LF
Description IC POWER DIST LOAD SWITCH WCSP
Copy   IC POWER DIST LOAD SWITCH WCSP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0)

Copy   Power Switch/Driver 1:1 N-Channel 3A 6-WCSPC (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 8.3mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Over Temperature, Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WCSPC (1.5x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD9A400MUV-E2 - Rohm Semiconductor | BD9A400MUV-E2CT-ND DigiKey Electronics
  • BD9A400MUV-E2
  • Rohm Semiconductor
  • IC REG BUCK ADJUSTABLE 4A 16VQFN
  • Unit Price $1.26000
  • BD9A400MUV-E2CT-ND
  • DLP11TB800UL2L - Murata Electronics North America | 490-5574-1-ND DigiKey Electronics
  • DLP11TB800UL2L
  • Murata Electronics North America
  • CMC 100MA 2LN 80 OHM SMD
  • Unit Price $1.07000
  • 490-5574-1-ND
  • TPD2EUSB30DRTR - Texas Instruments | 296-25509-1-ND DigiKey Electronics
  • TPD2EUSB30DRTR
  • Texas Instruments
  • TVS DIODE 5.5V 8V SOT3
  • Unit Price $0.87000
  • 296-25509-1-ND
  • TLV70718PDQNR - Texas Instruments | 296-39288-1-ND DigiKey Electronics
  • TLV70718PDQNR
  • Texas Instruments
  • IC REG LINEAR 1.8V 200MA 4X2SON
  • Unit Price $0.69000
  • 296-39288-1-ND
Additional Resources
Standard Package ? 1
Other Names TCK112G,LFDKR
TCK112G,LFDKR-ND
TCK112GLCFDKR
TCK112GLCFDKR-ND
TCK112GLFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCK112GLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.41484
  • Cut Tape (CT) ? : TCK112GLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,917 - Immediate
  • Unit Price: $1.17000

21:04:51 7/15/2019