CAD | USD
Favorite

TCK106AG,LF Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)
Price & Procurement
1,072 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.60300 $6.03
25 0.55200 $13.80
100 0.41080 $41.08
250 0.37228 $93.07
500 0.30810 $154.05
1,000 0.23108 $231.08
2,500 0.21182 $529.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCK106AGLFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19172
  • Cut Tape (CT)  : TCK106AGLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,072 - Immediate
  • Unit Price: $0.75000

TCK106AG,LF

Datasheet
Digi-Key Part Number TCK106AGLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCK106AG,LF
Copy  
Description IC POWER DIST LOAD SWITCH 4WCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)

Copy  
Documents & Media
Datasheets TCK106AG-08AG
Product Training Modules Load Switch IC
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 34mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WCSPD (0.79x0.79)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCK108AG,LF

IC POWER DIST LOAD SWITCH 4WCSP

Toshiba Semiconductor and Storage

$1.18000 Details

TCK106AF,LF

IC POWER DIST LOAD SWITCH SMV

Toshiba Semiconductor and Storage

$0.73000 Details

TCK107AG,LF

IC POWER DIST LOAD SWITCH 4WCSP

Toshiba Semiconductor and Storage

$0.73000 Details

A21SP16J

IC AMP D MONO 1.4W 9FLIPCHIP

STMicroelectronics

$0.99000 Details

SIT8021AC-J4-18S-24.000000E

MEMS OSC XO 24.0000MHZ LVCMOS

SiTIME

$1.85000 Details

2306654-3

SPRING FINGER 1.8H

TE Connectivity AMP Connectors

$0.31000 Details
Additional Resources
Standard Package 1
Other Names TCK106AGLFDKR