CAD | USD
Favorite

TC7WH34FK,LJ(CT Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8
Price & Procurement
7,959 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.46600 $4.66
25 0.41960 $10.49
100 0.29000 $29.00
250 0.24424 $61.06
500 0.19844 $99.22
1,000 0.15264 $152.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TC7WH34FKLJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.13738
  • Digi-Reel®  : TC7WH34FKLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,959 - Immediate
  • Unit Price: Digi-Reel®

TC7WH34FK,LJ(CT

Datasheet
Digi-Key Part Number TC7WH34FKLJ(CTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC7WH34FK,LJ(CT
Copy  
Description IC BUFFER NON-INVERT 5.5V US8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8

Copy  
Documents & Media
Datasheets TC7WH34FK Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7WH
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 3
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
Base Part Number 7W34
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UA9638CDR

IC DRIVER 2/0 8SOIC

Texas Instruments

$1.32000 Details

74HC3G34DP,125

IC BUFFER NON-INVERT 6V 8TSSOP

Nexperia USA Inc.

$0.68000 Details

SN74LVC3G34DCTR

IC BUFFER NON-INVERT 5.5V SM8

Texas Instruments

$0.71000 Details
Additional Resources
Standard Package 1
Other Names TC7WH34FKLJ(CTCT