Add To Favorites
TC7SZ34FU,LJ(CT Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output USV
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41900 $4.19
25 0.32600 $8.15
100 0.24660 $24.66
250 0.17448 $43.62
500 0.13958 $69.79
1,000 0.10701 $107.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TC7SZ34FULJ(CTDKR-ND
Copy   TC7SZ34FULJ(CTDKR-ND
Quantity Available 7,484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC7SZ34FU,LJ(CT

Copy   TC7SZ34FU,LJ(CT
Description IC BUFFER NON-INVERT 5.5V USV
Copy   IC BUFFER NON-INVERT 5.5V USV
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output USV

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output USV
Documents & Media
Datasheets TC7SZ34F,FU
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TC7SET34FU,LJ(CT - Toshiba Semiconductor and Storage | TC7SET34FULJ(CTCT-ND DigiKey Electronics
  • TC7SET34FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC BUFFER NON-INVERT 5.5V USV
  • Unit Price $0.59000
  • TC7SET34FULJ(CTCT-ND
  • TC7SZ04FU,LJ(CT - Toshiba Semiconductor and Storage | TC7SZ04FULJ(CTCT-ND DigiKey Electronics
  • TC7SZ04FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC INVERTER 1CH 1-INP USV
  • Unit Price $0.59000
  • TC7SZ04FULJ(CTCT-ND
  • TC7SET125FU,LJ(CT - Toshiba Semiconductor and Storage | TC7SET125FULJ(CTCT-ND DigiKey Electronics
  • TC7SET125FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC BUFFER NON-INVERT 5.5V USV
  • Unit Price $0.53000
  • TC7SET125FULJ(CTCT-ND
Additional Resources
Standard Package ? 1
Other Names TC7SZ34FULJ(CTDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZ34FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.09035
  • Cut Tape (CT) ? : TC7SZ34FULJ(CTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,484 - Immediate
  • Unit Price: $0.59000

01:19:26 7/22/2019