CAD | USD
Add To Favorites
TC7SZ126FU,LJ(CT Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output USV
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.42300 $4.23
25 0.35360 $8.84
100 0.22420 $22.42
250 0.17304 $43.26
500 0.14744 $73.72
1,000 0.10026 $100.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TC7SZ126FULJ(CTDKR-ND
Copy   TC7SZ126FULJ(CTDKR-ND
Quantity Available 17,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC7SZ126FU,LJ(CT

Copy   TC7SZ126FU,LJ(CT
Description IC BUFFER NON-INVERT 5.5V USV
Copy   IC BUFFER NON-INVERT 5.5V USV
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output USV

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output USV
Documents & Media
Datasheets TC7SZ126F(FU)
Catalog Page 1113 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
Base Part Number 7SZ126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TC7SZ125FU,LJ(CT - Toshiba Semiconductor and Storage | TC7SZ125FULJ(CTCT-ND DigiKey Electronics
  • TC7SZ125FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC BUFFER NON-INVERT 5.5V USV
  • Unit Price $0.52000
  • TC7SZ125FULJ(CTCT-ND
  • TC7SZ04FU,LJ(CT - Toshiba Semiconductor and Storage | TC7SZ04FULJ(CTCT-ND DigiKey Electronics
  • TC7SZ04FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC INVERTER 1CH 1-INP USV
  • Unit Price $0.50000
  • TC7SZ04FULJ(CTCT-ND
  • TC7SZ08FU,LJ(CT - Toshiba Semiconductor and Storage | TC7SZ08FULJ(CTCT-ND DigiKey Electronics
  • TC7SZ08FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC GATE AND 1CH 2-INP USV
  • Unit Price $0.52000
  • TC7SZ08FULJ(CTCT-ND
  • TC7SZ17FU,LJ(CT - Toshiba Semiconductor and Storage | TC7SZ17FULJ(CTCT-ND DigiKey Electronics
  • TC7SZ17FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC BUFFER NON-INVERT 5.5V USV
  • Unit Price $0.52000
  • TC7SZ17FULJ(CTCT-ND
  • TC7SZ04FE,LJ(CT - Toshiba Semiconductor and Storage | TC7SZ04FELJ(CTCT-ND DigiKey Electronics
  • TC7SZ04FE,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC INVERTER 1CH 1-INP ESV
  • Unit Price $0.57000
  • TC7SZ04FELJ(CTCT-ND
Additional Resources
Standard Package ? 1
Other Names TC7SZ126FU(T5LJF)DKR
TC7SZ126FU(T5LJF)DKR-ND
TC7SZ126FU(T5LJFTDKR
TC7SZ126FU(T5LJFTDKR-ND
TC7SZ126FU(TE85LFDKR
TC7SZ126FU(TE85LFDKR-ND
TC7SZ126FULJ(CTDKR
TC7SZ126FUTFDKR
TC7SZ126FUTFDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZ126FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.08780
  • Cut Tape (CT) ? : TC7SZ126FULJ(CTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,578 - Immediate
  • Unit Price: $0.52000

02:48:58 9/15/2019