CAD | USD
Add To Favorites
TC7SZ125FU,LJ(CT Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output USV
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.42300 $4.23
25 0.35360 $8.84
100 0.22420 $22.42
250 0.17304 $43.26
500 0.14744 $73.72
1,000 0.10026 $100.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TC7SZ125FULJ(CTDKR-ND
Copy   TC7SZ125FULJ(CTDKR-ND
Quantity Available 98,510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC7SZ125FU,LJ(CT

Copy   TC7SZ125FU,LJ(CT
Description IC BUFFER NON-INVERT 5.5V USV
Copy   IC BUFFER NON-INVERT 5.5V USV
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output USV

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output USV
Documents & Media
Datasheets TC7SZ125F(FU)
Catalog Page 1113 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
Base Part Number 7SZ125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TC7SZ126FU,LJ(CT - Toshiba Semiconductor and Storage | TC7SZ126FULJ(CTCT-ND DigiKey Electronics
  • TC7SZ126FU,LJ(CT
  • Toshiba Semiconductor and Storage
  • IC BUFFER NON-INVERT 5.5V USV
  • Unit Price $0.52000
  • TC7SZ126FULJ(CTCT-ND
  • LTST-C190KSKT - Lite-On Inc. | 160-1437-1-ND DigiKey Electronics
  • LTST-C190KSKT
  • Lite-On Inc.
  • LED YELLOW CLEAR CHIP SMD
  • Unit Price $0.43000
  • 160-1437-1-ND
  • 742792040 - Wurth Electronics Inc. | 732-1620-1-ND DigiKey Electronics
  • 742792040
  • Wurth Electronics Inc.
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.34000
  • 732-1620-1-ND
  • 744232090 - Wurth Electronics Inc. | 732-1469-1-ND DigiKey Electronics
  • 744232090
  • Wurth Electronics Inc.
  • CMC 370MA 2LN 90 OHM SMD
  • Unit Price $1.88000
  • 732-1469-1-ND
  • ACS723LLCTR-10AU-T - Allegro MicroSystems, LLC | 620-1643-1-ND DigiKey Electronics
  • ACS723LLCTR-10AU-T
  • Allegro MicroSystems, LLC
  • SENSOR CURRENT HALL 10A DC
  • Unit Price $8.05000
  • 620-1643-1-ND
Additional Resources
Standard Package ? 1
Other Names TC7SZ125FU(T5LJF)DKR
TC7SZ125FU(T5LJF)DKR-ND
TC7SZ125FU(T5LJFTDKR
TC7SZ125FU(T5LJFTDKR-ND
TC7SZ125FU(TE85LFDKR
TC7SZ125FU(TE85LFDKR-ND
TC7SZ125FULJ(CTDKR
TC7SZ125FULJDKR
TC7SZ125FULJDKR-ND
TC7SZ125FUTFDKR
TC7SZ125FUTFDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZ125FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 96,000 - Immediate
  • Unit Price: $0.08791
  • Cut Tape (CT) ? : TC7SZ125FULJ(CTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,510 - Immediate
  • Unit Price: $0.52000

05:26:06 9/17/2019