CAD | USD
Favorite

Price & Procurement
19,830 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.42000 $4.20
25 0.35080 $8.77
100 0.22230 $22.23
250 0.17164 $42.91
500 0.14626 $73.13
1,000 0.09945 $99.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TC7SH08FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.08709
  • Cut Tape (CT)  : TC7SH08FULJ(CTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,830 - Immediate
  • Unit Price: $0.51000

TC7SH08FU,LJ(CT

Datasheet
Digi-Key Part Number TC7SH08FULJ(CTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC7SH08FU,LJ(CT
Copy  
Description IC GATE AND 1CH 2-INP USV
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AND Gate IC 1 Channel USV

Copy  
Documents & Media
Datasheets TC7SH08FU
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7SH
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package USV
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 7SH08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC7SH32FU,LJ(CT

IC GATE OR 1CH 2-INP USV

Toshiba Semiconductor and Storage

$0.51000 Details

TC7SH00FU,LJ(CT

IC GATE NAND 1CH 2-INP USV

Toshiba Semiconductor and Storage

$0.50000 Details

TC7SH04FU,LJ(CT

IC INVERTER 1CH 1-INP USV

Toshiba Semiconductor and Storage

$0.47000 Details

BM10B-SRSS-TB(LF)(SN)

CONN HEADER SMD 10POS 1MM

JST Sales America Inc.

$1.62000 Details

TC7SZ17FU,LJ(CT

IC BUFFER NON-INVERT 5.5V USV

Toshiba Semiconductor and Storage

$0.51000 Details

TPS54628DDAR

IC REG BUCK ADJUSTABLE 6A 8SOPWR

Texas Instruments

$4.26000 Details
Additional Resources
Standard Package 1
Other Names TC7SH08FULJ(CTDKR
TC7SH08FUT5LJFTDKR
TC7SH08FUT5LJFTDKR-ND