Add To Favorites
TC7PZ14FU,LJ(CT Inverter IC 2 Channel Schmitt Trigger US6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43500 $4.35
25 0.33880 $8.47
100 0.25650 $25.65
250 0.18148 $45.37
500 0.14518 $72.59
1,000 0.11130 $111.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TC7PZ14FULJ(CTCT-ND
Copy   TC7PZ14FULJ(CTCT-ND
Quantity Available 1,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC7PZ14FU,LJ(CT

Copy   TC7PZ14FU,LJ(CT
Description IC INVERTER SCHMITT 2CH US6
Copy   IC INVERTER SCHMITT 2CH US6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Inverter IC 2 Channel Schmitt Trigger US6

Copy   Inverter IC 2 Channel Schmitt Trigger US6
Documents & Media
Datasheets TC7PZ14FU
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7PZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package US6
Package / Case 6-VSSOP, SC-88, SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B04B-PASK(LF)(SN) - JST Sales America Inc. | 455-1819-ND DigiKey Electronics
  • B04B-PASK(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 4POS 2MM
  • Unit Price $0.53000
  • 455-1819-ND
  • 61729-0010BLF - Amphenol ICC (FCI) | 609-1039-ND DigiKey Electronics
  • 61729-0010BLF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 TYPEB 4POS R/A
  • Unit Price $1.52000
  • 609-1039-ND
  • REF5025IDGKT - Texas Instruments | 296-24499-1-ND DigiKey Electronics
  • REF5025IDGKT
  • Texas Instruments
  • IC VREF SERIES 2.5V 8VSSOP
  • Unit Price $10.65000
  • 296-24499-1-ND
  • TLV62130RGTR - Texas Instruments | 296-35978-1-ND DigiKey Electronics
  • TLV62130RGTR
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 16QFN
  • Unit Price $2.85000
  • 296-35978-1-ND
  • XC7A35T-1CSG324C - Xilinx Inc. | 122-2079-ND DigiKey Electronics
  • XC7A35T-1CSG324C
  • Xilinx Inc.
  • IC FPGA ARTIX7 210 I/O 324CSBGA
  • Unit Price $67.31000
  • 122-2079-ND
Additional Resources
Standard Package ? 1
Other Names TC7PZ14FULJ(CTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7PZ14FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09397
  • Digi-Reel® ? : TC7PZ14FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,186 - Immediate
  • Unit Price: Digi-Reel®

18:54:24 1/21/2019