Add To Favorites
TC62D722CFNG,C,EL LED Driver IC 16 Output Linear Shift Register 90mA 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.49100 $14.91
25 1.34600 $33.65
100 1.17800 $117.80
250 1.03368 $258.42
500 0.91352 $456.76
1,000 0.72119 $721.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TC62D722CFNGCELDKR-ND
Copy   TC62D722CFNGCELDKR-ND
Quantity Available 8,397
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TC62D722CFNG,C,EL

Copy   TC62D722CFNG,C,EL
Description IC LED DRIVER LIN 90MA 24HTSSOP
Copy   IC LED DRIVER LIN 90MA 24HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register 90mA 24-HTSSOP

Copy   LED Driver IC 16 Output Linear Shift Register 90mA 24-HTSSOP
Documents & Media
Datasheets TC62D722CFNG Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 90mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LED1642GWPTR - STMicroelectronics | 497-14028-1-ND DigiKey Electronics
  • LED1642GWPTR
  • STMicroelectronics
  • IC LED DRVR LIN DIM 40MA 24QSOP
  • Unit Price $2.89000
  • 497-14028-1-ND
  • LED1642GWQTR - STMicroelectronics | 497-14029-1-ND DigiKey Electronics
  • LED1642GWQTR
  • STMicroelectronics
  • IC LED DRIVER LIN DIM 40MA 24QFN
  • Unit Price $3.16000
  • 497-14029-1-ND
  • ALED1642GWXTTR - STMicroelectronics | 497-14590-1-ND DigiKey Electronics
  • ALED1642GWXTTR
  • STMicroelectronics
  • IC LED DRVR LIN DIM 40MA 24TSSOP
  • Unit Price $3.16000
  • 497-14590-1-ND
Additional Resources
Standard Package ? 1
Other Names TC62D722CFNG(CEL)DKR
TC62D722CFNG(CEL)DKR-ND
TC62D722CFNG(CELH)DKR
TC62D722CFNG(CELH)DKR-ND
TC62D722CFNG(ELBHDKR
TC62D722CFNG(ELBHDKR-ND
TC62D722CFNG(ELH)DKR
TC62D722CFNG(ELH)DKR-ND
TC62D722CFNGCELDKR
TC62D722CFNGELBHDKR-ND
TC62D722CFNGELDKR
TC62D722CFNGELDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC62D722CFNGCELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $3.09012
  • Cut Tape (CT) ? : TC62D722CFNGCELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,397 - Immediate
  • Unit Price: $1.69000

14:46:07 7/23/2019