Add To Favorites
TBD62783AFNG,EL Power Switch/Driver 1:1 N-Channel 500mA 18-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.51900 $25.19
25 2.24920 $56.23
100 2.02400 $202.40
250 1.79908 $449.77
500 1.57422 $787.11
1,000 1.30434 $1,304.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TBD62783AFNGELDKR-ND
Copy   TBD62783AFNGELDKR-ND
Quantity Available 6,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBD62783AFNG,EL

Copy   TBD62783AFNG,EL
Description IC LOAD SWITCH 8CH 0.5A 18SSOP
Copy   IC LOAD SWITCH 8CH 0.5A 18SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 500mA 18-SSOP

Copy   Power Switch/Driver 1:1 N-Channel 500mA 18-SSOP
Documents & Media
Datasheets TBD62783A(P,F,FN,FW)G Datasheet
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TBD62083AFNG,EL - Toshiba Semiconductor and Storage | TBD62083AFNGELCT-ND DigiKey Electronics
  • TBD62083AFNG,EL
  • Toshiba Semiconductor and Storage
  • IC LOAD SWITCH 8CH 0.5A 18SSOP
  • Unit Price $1.17000
  • TBD62083AFNGELCT-ND
  • AOZ1280CI - Alpha & Omega Semiconductor Inc. | 785-1277-1-ND DigiKey Electronics
  • AOZ1280CI
  • Alpha & Omega Semiconductor Inc.
  • IC REG BUCK ADJ 1.2A SOT23-6
  • Unit Price $1.02000
  • 785-1277-1-ND
  • MCP23017-E/SS - Microchip Technology | MCP23017-E/SS-ND DigiKey Electronics
  • MCP23017-E/SS
  • Microchip Technology
  • IC I/O EXPANDER I2C 16B 28SSOP
  • Unit Price $1.96000
  • MCP23017-E/SS-ND
  • D6C90 F2 LFS - C&K | 401-1988-ND DigiKey Electronics
  • D6C90 F2 LFS
  • C&K
  • SWITCH PUSH SPST-NO 0.1A 32V
  • Unit Price $1.36000
  • 401-1988-ND
  • NHD-0216K3Z-FL-GBW-V3 - Newhaven Display Intl | NHD-0216K3Z-FL-GBW-V3-ND DigiKey Electronics
  • NHD-0216K3Z-FL-GBW-V3
  • Newhaven Display Intl
  • LCD MOD SER CHAR 2X16 Y/G TRANSF
  • Unit Price $29.74000
  • NHD-0216K3Z-FL-GBW-V3-ND
Additional Resources
Standard Package ? 1
Other Names TBD62783AFNGELDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62783AFNGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.17902
  • Cut Tape (CT) ? : TBD62783AFNGELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,250 - Immediate
  • Unit Price: $2.79000

08:52:55 7/22/2019