CAD | USD
Favorite

TBD62381AFNG,EL Power Switch/Driver 1:1 N-Channel 500mA 18-SSOP
Price & Procurement
1,297 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.10400 $21.04
25 1.99640 $49.91
100 1.63970 $163.97
250 1.53284 $383.21
500 1.35458 $677.29
1,000 1.06942 $1,069.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TBD62381AFNGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.96905
  • Digi-Reel®  : TBD62381AFNGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,297 - Immediate
  • Unit Price: Digi-Reel®

TBD62381AFNG,EL

Datasheet
Digi-Key Part Number TBD62381AFNGELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TBD62381AFNG,EL
Copy  
Description IC PWR DRIVER N-CHAN 1:1 18SSOP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 500mA 18-SSOP

Copy  
Documents & Media
Datasheets TBD62381APG, AFNG, AFWG
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0V ~ 50V
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V
Current - Output (Max) 500mA
Rds On (Typ) 1Ohm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C
Package / Case 18-LSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In

HMC636ST89ETR

IC RF AMP GP 200MHZ-4GHZ SOT89

Analog Devices Inc.

$10.78000 Details

74HC595BQ,115

IC 8BIT SHIFT REGISTER 16-DHVQFN

Nexperia USA Inc.

$0.65000 Details

MMG20241HT1

IC AMP GP 450MHZ-3.8GHZ SOT89-3

NXP USA Inc.

$6.74000 Details
Additional Resources
Standard Package 1
Other Names TBD62381AFNGELCT