Add To Favorites
TBD62083AFWG,EL Power Switch/Driver 1:1 N-Channel 500mA 18-SOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.08600 $10.86
25 0.96200 $24.05
100 0.83750 $83.75
250 0.72896 $182.24
500 0.62038 $310.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TBD62083AFWGELDKR-ND
Copy   TBD62083AFWGELDKR-ND
Quantity Available 43,393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBD62083AFWG,EL

Copy   TBD62083AFWG,EL
Description IC LOAD SWITCH 8CH 0.5A 18SOP
Copy   IC LOAD SWITCH 8CH 0.5A 18SOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 500mA 18-SOP

Copy   Power Switch/Driver 1:1 N-Channel 500mA 18-SOP
Documents & Media
Datasheets TBD62083A,84A Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TBD62083APG - Toshiba Semiconductor and Storage | TBD62083APG-ND DigiKey Electronics
  • TBD62083APG
  • Toshiba Semiconductor and Storage
  • IC LOAD SWITCH 8CH 0.5A 18DIP
  • Unit Price $1.58000
  • TBD62083APG-ND
  • MCP23S17T-E/SO - Microchip Technology | MCP23S17T-E/SOCT-ND DigiKey Electronics
  • MCP23S17T-E/SO
  • Microchip Technology
  • IC I/O EXPANDER SPI 16B 28SOIC
  • Unit Price $1.96000
  • MCP23S17T-E/SOCT-ND
  • ULN2803ADWR - Texas Instruments | 296-15777-1-ND DigiKey Electronics
  • ULN2803ADWR
  • Texas Instruments
  • TRANS 8NPN DARL 50V 0.5A 18SO
  • Unit Price $2.30000
  • 296-15777-1-ND
  • LM324DR - Texas Instruments | 296-14597-1-ND DigiKey Electronics
  • LM324DR
  • Texas Instruments
  • IC OPAMP GP 4 CIRCUIT 14SOIC
  • Unit Price $0.59000
  • 296-14597-1-ND
  • LI0805H151R-10 - Laird-Signal Integrity Products | 240-2384-1-ND DigiKey Electronics
  • LI0805H151R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 150 OHM 0805 1LN
  • Unit Price $0.24000
  • 240-2384-1-ND
Additional Resources
Standard Package ? 1
Other Names TBD62083AFWGELDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62083AFWGELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.48184
  • Cut Tape (CT) ? : TBD62083AFWGELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,393 - Immediate
  • Unit Price: $1.23000

15:12:07 7/23/2019