Add To Favorites
TBD62083AFNG,EL Power Switch/Driver 1:1 N-Channel 500mA 18-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.03100 $10.31
25 0.91360 $22.84
100 0.79560 $79.56
250 0.69248 $173.12
500 0.58936 $294.68
1,000 0.47148 $471.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TBD62083AFNGELDKR-ND
Copy   TBD62083AFNGELDKR-ND
Quantity Available 17,582
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TBD62083AFNG,EL

Copy   TBD62083AFNG,EL
Description IC LOAD SWITCH 8CH 0.5A 18SSOP
Copy   IC LOAD SWITCH 8CH 0.5A 18SSOP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 500mA 18-SSOP

Copy   Power Switch/Driver 1:1 N-Channel 500mA 18-SSOP
Documents & Media
Datasheets TBD62083A,84A Series
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 8
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 50V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLP293-4(GB-TP,E - Toshiba Semiconductor and Storage | TLP293-4(GB-TPECT-ND DigiKey Electronics
  • TLP293-4(GB-TP,E
  • Toshiba Semiconductor and Storage
  • OPTOISOLATOR 3.75KV TRANS SO16
  • Unit Price $2.04000
  • TLP293-4(GB-TPECT-ND
  • TBD62783AFNG,EL - Toshiba Semiconductor and Storage | TBD62783AFNGELCT-ND DigiKey Electronics
  • TBD62783AFNG,EL
  • Toshiba Semiconductor and Storage
  • IC LOAD SWITCH 8CH 0.5A 18SSOP
  • Unit Price $2.79000
  • TBD62783AFNGELCT-ND
  • TBD62083APG - Toshiba Semiconductor and Storage | TBD62083APG-ND DigiKey Electronics
  • TBD62083APG
  • Toshiba Semiconductor and Storage
  • IC LOAD SWITCH 8CH 0.5A 18DIP
  • Unit Price $1.58000
  • TBD62083APG-ND
  • E-L9823013TR - STMicroelectronics | 497-11642-1-ND DigiKey Electronics
  • E-L9823013TR
  • STMicroelectronics
  • IC DVR OCTAL LOW SIDE 24SOIC
  • Unit Price $5.35000
  • 497-11642-1-ND
  • TPL7407LDR - Texas Instruments | 296-37284-1-ND DigiKey Electronics
  • TPL7407LDR
  • Texas Instruments
  • IC POWER RELAY N-CHAN 16SOIC
  • Unit Price $1.02000
  • 296-37284-1-ND
Additional Resources
Standard Package ? 1
Other Names TBD62083AFNGELDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBD62083AFNGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.41484
  • Cut Tape (CT) ? : TBD62083AFNGELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,582 - Immediate
  • Unit Price: $1.17000

09:09:37 7/20/2019