CAD | USD
Favorite

TB67Z800FTG,EL Half Bridge (3) Driver General Purpose 36-VQFN (5x5)
Price & Procurement
1,938 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.80000 $38.00
25 3.58440 $89.61
100 2.86770 $286.77
250 2.50928 $627.32
500 2.43758 $1,218.79
1,000 1.93572 $1,935.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TB67Z800FTGELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.80973
  • Digi-Reel®  : TB67Z800FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,938 - Immediate
  • Unit Price: Digi-Reel®

TB67Z800FTG,EL

Datasheet
Digi-Key Part Number TB67Z800FTGELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB67Z800FTG,EL
Copy  
Description INVERTER/3 HALF BRIDGE MOSFETS W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge (3) Driver General Purpose 36-VQFN (5x5)

Copy  
Documents & Media
Datasheets TB67Z800FTG
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge (3)
Applications General Purpose
Interface Logic
Load Type Inductive, Capacitive
Technology -
Rds On (Typ) -
Current - Output / Channel 3A
Current - Peak Output -
Voltage - Supply 5.5V ~ 22V
Voltage - Load 5.5V ~ 22V
Operating Temperature -40°C ~ 105°C (TA)
Features -
Fault Protection Current Limiting, Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VQFN (5x5)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 1
Other Names TB67Z800FTGELCT