CAD | USD
Favorite

TB67S512FTAG,EL Bipolar Motor Driver Power MOSFET PWM 36-WQFN (6x6)
Price & Procurement
3,949 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.80000 $38.00
25 3.58440 $89.61
100 2.86770 $286.77
250 2.50928 $627.32
500 2.43758 $1,218.79
1,000 1.93572 $1,935.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TB67S512FTAGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.80973
  • Digi-Reel®  : TB67S512FTAGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,949 - Immediate
  • Unit Price: Digi-Reel®

TB67S512FTAG,EL

Datasheet
Digi-Key Part Number TB67S512FTAGELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB67S512FTAG,EL
Copy  
Description IC MOTOR DRIVER 36WQFN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET PWM 36-WQFN (6x6)

Copy  
Documents & Media
Datasheets TB67S512FTAG
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Pre-Driver - Half Bridge (4)
Interface PWM
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 2A
Voltage - Supply 2V ~ 5.5V
Voltage - Load 10V ~ 35V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package 1
Other Names TB67S512FTAGELCT