Add To Favorites
TB6552FNG,C,8,EL Motor Driver Power MOSFET PWM, Serial 16-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.34900 $23.49
25 2.09720 $52.43
100 1.88730 $188.73
250 1.67760 $419.40
500 1.46790 $733.95
1,000 1.21625 $1,216.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB6552FNGC8ELCT-ND
Copy   TB6552FNGC8ELCT-ND
Quantity Available 15,670
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB6552FNG,C,8,EL

Copy   TB6552FNG,C,8,EL
Description IC MOTOR DRIVER 2.7V-5.5V 16SSOP
Copy   IC MOTOR DRIVER 2.7V-5.5V 16SSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Motor Driver Power MOSFET PWM, Serial 16-SSOP

Copy    Motor Driver Power MOSFET PWM, Serial 16-SSOP
Documents & Media
Datasheets TB6552FNG, FTG
Featured Product Motor Controller and Driver ICs
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1114 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface PWM, Serial
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 800mA
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 2.5 V ~ 13.5 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
Base Part Number TB6552
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • A3910EEETR-T - Allegro MicroSystems, LLC | 620-1495-1-ND DigiKey Electronics
  • A3910EEETR-T
  • Allegro MicroSystems, LLC
  • IC MOTOR DRIVER 2.5V-5.5V 8DFN
  • Unit Price $1.08000
  • 620-1495-1-ND
  • ZXBM5210-S-13 - Diodes Incorporated | ZXBM5210-S-13DICT-ND DigiKey Electronics
  • ZXBM5210-S-13
  • Diodes Incorporated
  • IC MOTOR DRIVER 3V-18V 8SO
  • Unit Price $1.75000
  • ZXBM5210-S-13DICT-ND
  • A3916GESTR-T - Allegro MicroSystems, LLC | 620-1833-1-ND DigiKey Electronics
  • A3916GESTR-T
  • Allegro MicroSystems, LLC
  • IC MTR DRV BIPOLAR 2.7-15V 16QFN
  • Unit Price $1.85000
  • 620-1833-1-ND
  • NCV8461DR2G - ON Semiconductor | NCV8461DR2GOSCT-ND DigiKey Electronics
  • NCV8461DR2G
  • ON Semiconductor
  • IC MOTOR DRIVER 5V-34V 8SOIC
  • Unit Price $1.86000
  • NCV8461DR2GOSCT-ND
  • MCH3484-TL-W - ON Semiconductor | MCH3484-TL-WOSCT-ND DigiKey Electronics
  • MCH3484-TL-W
  • ON Semiconductor
  • MOSFET N-CH 20V 4.5A MCPH3
  • Unit Price $1.00000
  • MCH3484-TL-WOSCT-ND
Additional Resources
Standard Package ? 1
Other Names TB6552FNG(O,EL)CT
TB6552FNG(O,EL)CT-ND
TB6552FNG(O8EL)CT
TB6552FNG(O8EL)CT-ND
TB6552FNG(OEL)CT
TB6552FNG(OEL)CT-ND
TB6552FNG8ELCT-ND
TB6552FNGC8ELCT
TB6552FNGCT
TB6552FNGCT-ND
TB6552FNGOELCT
TB6552FNGOELCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB6552FNGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $1.09940
  • Digi-Reel® ? : TB6552FNGC8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,670 - Immediate
  • Unit Price: Digi-Reel®

11:37:09 1/19/2019