Add To Favorites
TB62D787FTG,EL LED Driver IC 24 Output Linear PWM Dimming 40mA 40-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
10 3.99800 $39.98
25 3.59760 $89.94
100 3.27800 $327.80
250 2.95816 $739.54
500 2.65436 $1,327.18
1,000 2.23862 $2,238.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB62D787FTGELCT-ND
Copy   TB62D787FTGELCT-ND
Quantity Available 7,961
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62D787FTG,EL

Copy   TB62D787FTG,EL
Description 24-CHANNEL CONSTANT CURRENT LED
Copy   24-CHANNEL CONSTANT CURRENT LED
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 24 Output Linear PWM Dimming 40mA 40-QFN (6x6)

Copy   LED Driver IC 24 Output Linear  PWM Dimming 40mA 40-QFN (6x6)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 7V
Voltage - Supply (Max) 28V
Voltage - Output 0.5V ~ 4V
Current - Output / Channel 40mA
Frequency -
Dimming PWM
Applications -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status Lead free
You May Also Be Interested In
  • BD2808MUV-ME2 - Rohm Semiconductor | BD2808MUV-ME2CT-ND DigiKey Electronics
  • BD2808MUV-ME2
  • Rohm Semiconductor
  • 24CH CONSTANT CURRENT LED DRIVER
  • Unit Price $6.54000
  • BD2808MUV-ME2CT-ND
  • ATTINY25-20SSNR - Microchip Technology | ATTINY25-20SSNRCT-ND DigiKey Electronics
  • ATTINY25-20SSNR
  • Microchip Technology
  • IC MCU 8BIT 2KB FLASH 8SOIC
  • Unit Price $1.20000
  • ATTINY25-20SSNRCT-ND
  • NCP718ASN330T1G - ON Semiconductor | NCP718ASN330T1GOSCT-ND DigiKey Electronics
  • NCP718ASN330T1G
  • ON Semiconductor
  • 300 MA LOW IQ WIDE INPUT
  • Unit Price $0.62000
  • NCP718ASN330T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names TB62D787FTGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62D787FTGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.06475
  • Digi-Reel® ? : TB62D787FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,961 - Immediate
  • Unit Price: Digi-Reel®

05:57:47 7/18/2019