Add To Favorites
TB62D786FTG,EL LED Driver IC 9 Output Linear PWM Dimming 40mA 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.30200 $23.02
25 2.05520 $51.38
100 1.84950 $184.95
250 1.64400 $411.00
500 1.43848 $719.24
1,000 1.19190 $1,191.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB62D786FTGELCT-ND
Copy   TB62D786FTGELCT-ND
Quantity Available 3,911
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62D786FTG,EL

Copy   TB62D786FTG,EL
Description IC LED DRIVER 24VQFN
Copy   IC LED DRIVER 24VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 9 Output Linear PWM Dimming 40mA 24-VQFN (4x4)

Copy   LED Driver IC 9 Output Linear  PWM Dimming 40mA 24-VQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 9
Voltage - Supply (Min) 7V
Voltage - Supply (Max) 28V
Voltage - Output 28V
Current - Output / Channel 40mA
Frequency -
Dimming PWM
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TB62D786FTGELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62D786FTGELTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.39652
  • Digi-Reel® ? : TB62D786FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,911 - Immediate
  • Unit Price: Digi-Reel®

23:36:38 7/17/2019