CAD | USD
Add To Favorites
TB62D612FTG,EL LED Driver IC 24 Output Linear Analog, I²C, PWM Dimming 40mA 36-WQFN (6x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 3.45260 $13,810.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB62D612FTGELTR-ND
Copy   TB62D612FTGELTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62D612FTG,EL

Copy   TB62D612FTG,EL
Description IC LED DRVR LIN DIM 40MA 36WQFN
Copy   IC LED DRVR LIN DIM 40MA 36WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 24 Output Linear Analog, I²C, PWM Dimming 40mA 36-WQFN (6x6)

Copy   LED Driver IC 24 Output Linear  Analog, I²C, PWM Dimming 40mA 36-WQFN (6x6)
Documents & Media
Datasheets TB62D612FTG
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 4V
Current - Output / Channel 40mA
Frequency -
Dimming Analog, I²C, PWM
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SM-3TW503 - Nidec Copal Electronics | SM-3TW503CT-ND DigiKey Electronics
  • SM-3TW503
  • Nidec Copal Electronics
  • TRIMMER 50KOHM 0.125W J LEAD TOP
  • Unit Price $5.25000
  • SM-3TW503CT-ND
  • CL-SB-12B-02T - Nidec Copal Electronics | 563-1319-1-ND DigiKey Electronics
  • CL-SB-12B-02T
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDT 200MA 12V
  • Unit Price $1.88000
  • 563-1319-1-ND
  • IS31FL3235A-QFLS2-TR - ISSI, Integrated Silicon Solution Inc | 706-1588-1-ND DigiKey Electronics
  • IS31FL3235A-QFLS2-TR
  • ISSI, Integrated Silicon Solution Inc
  • IC LED DRVR LINEAR 28CH 36QFN
  • Unit Price $2.69000
  • 706-1588-1-ND
Additional Resources
Standard Package ? 4,000
Other Names TB62D612FTG (O,EL)
TB62D612FTG(O,EL)
TB62D612FTG(OEL)TR
TB62D612FTG(OEL)TR-ND
TB62D612FTGELTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TB62D612FTGELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,703 - Immediate
  • Unit Price: $7.09000
  • Digi-Reel® ? : TB62D612FTGELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,703 - Immediate
  • Unit Price: Digi-Reel®

11:14:22 9/16/2019