Add To Favorites
TB62781FNG,C8,EL LED Driver IC 9 Output Linear 40mA 20-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.82300 $28.23
25 2.52000 $63.00
100 2.26830 $226.83
250 2.01620 $504.05
500 1.76418 $882.09
1,000 1.46177 $1,461.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TB62781FNGC8ELDKR-ND
Copy   TB62781FNGC8ELDKR-ND
Quantity Available 1,857
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62781FNG,C8,EL

Copy   TB62781FNG,C8,EL
Description IC LED DRVR LIN DIM 40MA 20SSOP
Copy   IC LED DRVR LIN DIM 40MA 20SSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 9 Output Linear 40mA 20-SSOP

Copy   LED Driver IC 9 Output Linear  40mA 20-SSOP
Documents & Media
Datasheets TB62781FNG
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 9
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 28V
Current - Output / Channel 40mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TB62781FNGC8ELDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62781FNGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.32131
  • Cut Tape (CT) ? : TB62781FNGC8ELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,857 - Immediate
  • Unit Price: $3.13000

14:50:40 7/20/2019