CAD | USD
Favorite

TB62781FNG,C8,EL LED Driver IC 9 Output Linear Dimming 40mA 20-SSOP
Price & Procurement
1,857 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
10 2.70300 $27.03
25 2.55040 $63.76
100 2.17290 $217.29
250 2.04036 $510.09
500 1.78532 $892.66
1,000 1.47928 $1,479.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TB62781FNGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.33714
  • Digi-Reel®  : TB62781FNGC8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,857 - Immediate
  • Unit Price: Digi-Reel®

TB62781FNG,C8,EL

Datasheet
Digi-Key Part Number TB62781FNGC8ELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB62781FNG,C8,EL
Copy  
Description IC LED DRVR LIN DIM 40MA 20SSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 9 Output Linear Dimming 40mA 20-SSOP

Copy  
Documents & Media
Datasheets TB62781FNG
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 9
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 28V
Current - Output / Channel 40mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TB62781FNGC8ELCT