Add To Favorites
TB62777FNG,C8,EL LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.76500 $17.65
25 1.59360 $39.84
100 1.39450 $139.45
250 1.22376 $305.94
500 1.08148 $540.74
1,000 0.85380 $853.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TB62777FNGC8ELDKR-ND
Copy   TB62777FNGC8ELDKR-ND
Quantity Available 1,242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62777FNG,C8,EL

Copy   TB62777FNG,C8,EL
Description 8-CHANNEL CONSTANT CURRENT LED D
Copy   8-CHANNEL CONSTANT CURRENT LED D
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SSOP

Copy   LED Driver IC 8 Output Linear Shift Register  Dimming 40mA 16-SSOP
Documents & Media
Datasheets TB62777FNG, TB62777FG
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 25V
Current - Output / Channel 40mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ALT80800KLPATR - Allegro MicroSystems, LLC | 620-2963-1-ND DigiKey Electronics
  • ALT80800KLPATR
  • Allegro MicroSystems, LLC
  • CONSTANT-CURRENT 2A PWM DIMMABLE
  • Unit Price $3.39000
  • 620-2963-1-ND
Additional Resources
Standard Package ? 1
Other Names TB62777FNGC8ELDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62777FNGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.77366
  • Cut Tape (CT) ? : TB62777FNGC8ELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,242 - Immediate
  • Unit Price: $1.99000

02:22:28 7/17/2019