Add To Favorites
TB62771FTG,8,EL LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 20-WQFN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.21500 $22.15
25 1.97720 $49.43
100 1.77970 $177.97
250 1.58196 $395.49
500 1.38422 $692.11
1,000 1.14693 $1,146.93
2,500 1.06782 $2,669.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB62771FTG8ELCT-ND
Copy   TB62771FTG8ELCT-ND
Quantity Available 4,835
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62771FTG,8,EL

Copy   TB62771FTG,8,EL
Description IC LED DRIVER RGLTR DIM 20WQFN
Copy   IC LED DRIVER RGLTR DIM 20WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 20-WQFN (4x4)

Copy   LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 20-WQFN (4x4)
Documents & Media
Datasheets TB62771FTG
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 4.75V
Voltage - Supply (Max) 40V
Voltage - Output 45V
Current - Output / Channel 150mA
Frequency 200kHz ~ 2MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names TB62771FTG(O8EL)CT
TB62771FTG(O8EL)CT-ND
TB62771FTG8ELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62771FTG8ELTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.99832
  • Digi-Reel® ? : TB62771FTG8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,835 - Immediate
  • Unit Price: Digi-Reel®

09:35:49 7/22/2019