CAD | USD
Favorite

TB62763FMG,8,EL LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 80mA 8-SON (2.9x2.8)
Price & Procurement
2,373 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.62300 $16.23
25 1.54160 $38.54
100 1.26620 $126.62
250 1.18356 $295.89
500 1.04594 $522.97
1,000 0.82574 $825.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TB62763FMG8ELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.74824
  • Cut Tape (CT)  : TB62763FMG8ELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,373 - Immediate
  • Unit Price: $1.82000

TB62763FMG,8,EL

Datasheet
Digi-Key Part Number TB62763FMG8ELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB62763FMG,8,EL
Copy  
Description IC LED DRVR RGLTR 8SON
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 80mA 8-SON (2.9x2.8)

Copy  
Documents & Media
Datasheets TB62763FMG
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.8V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 80mA
Frequency 200kHz ~ 2MHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead Exposed Pad
Supplier Device Package 8-SON (2.9x2.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TB62763FMG8ELDKR