Add To Favorites
TB62763FMG,8,EL LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 80mA 8-SON (2.9x2.8)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.68300 $16.83
25 1.52040 $38.01
100 1.32990 $132.99
250 1.16708 $291.77
500 1.03138 $515.69
1,000 0.81424 $814.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB62763FMG8ELCT-ND
Copy   TB62763FMG8ELCT-ND
Quantity Available 2,373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB62763FMG,8,EL

Copy   TB62763FMG,8,EL
Description IC LED DRVR RGLTR 8SON
Copy   IC LED DRVR RGLTR 8SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 80mA 8-SON (2.9x2.8)

Copy   LED Driver IC 1 Output DC DC Regulator Step-Up (Boost)  Dimming 80mA 8-SON (2.9x2.8)
Documents & Media
Datasheets TB62763FMG
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.8V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 80mA
Frequency 200kHz ~ 2MHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead Exposed Pad
Supplier Device Package 8-SON (2.9x2.8)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TB62763FMG8ELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB62763FMG8ELTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.73782
  • Digi-Reel® ? : TB62763FMG8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,373 - Immediate
  • Unit Price: Digi-Reel®

20:12:44 7/23/2019