CAD | USD
Favorite

TB62747AFNG,C8EL LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP
Price & Procurement
20,101 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.39000 $13.90
25 1.31840 $32.96
100 1.08300 $108.30
250 1.01236 $253.09
500 0.89462 $447.31
1,000 0.70628 $706.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TB62747AFNGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.64000
  • Cut Tape (CT)  : TB62747AFNGC8ELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,101 - Immediate
  • Unit Price: $1.55000

TB62747AFNG,C8EL

Datasheet
Digi-Key Part Number TB62747AFNGC8ELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB62747AFNG,C8EL
Copy  
Description IC LED DVR 16CH CC 24SSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP

Copy  
Documents & Media
Datasheets TB62747
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 26V
Current - Output / Channel 45mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 24-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

STP16CPC26TTR

IC LED DRVR LIN DIM 90MA 24TSSOP

STMicroelectronics

$1.49000 Details

STP16CPC26PTR

IC LED DRVR LIN DIM 90MA 24QSOP

STMicroelectronics

$1.42000 Details

HEF4051BT-Q100,118

IC MUX/DEMUX 8CH ANLG 16SOIC

Nexperia USA Inc.

$0.84000 Details

MAX14920ECB+

IC AFE 12/16CELL MEASURE TQFP

Maxim Integrated

$16.47000 Details

LM22676MRX-ADJ/NOPB

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

$6.58000 Details

ECS-160-12-33Q-JES-TR

CRYSTAL 16.000MHZ 12PF SMD

ECS Inc.

$1.52000 Details
Additional Resources
Standard Package 1
Other Names TB62747AFNGC8ELDKR