CAD | USD
Favorite

TB62216FNG,C8,EL Motor Driver Power MOSFET PWM 48-HTSSOP
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.96700 $39.67
25 3.74240 $93.56
100 2.99380 $299.38
250 2.61952 $654.88
500 2.54472 $1,272.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TB62216FNGC8ELTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.96194
  • Digi-Reel®  : TB62216FNGC8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

TB62216FNG,C8,EL

Datasheet
Digi-Key Part Number TB62216FNGC8ELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB62216FNG,C8,EL
Copy  
Description IC MTR DRVR 4.75V-5.25V 48HTSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Motor Driver Power MOSFET PWM 48-HTSSOP

Copy  
Documents & Media
Datasheets TB62216FNG
Motor Solutions Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.75V ~ 5.25V
Voltage - Load 10V ~ 38V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package 48-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MTO-EV009(TB62216FNG)

TOSHIBA TB62216FNG EVAL BOARD

Marutsuelec Co., Ltd.

$116.91000 Details
Additional Resources
Standard Package 1
Other Names TB62216FNG(OC8ELCT
TB62216FNG(OC8ELCT-ND
TB62216FNGC8ELCT