CAD | USD
Favorite

TB62214AFG,C8,EL Bipolar Motor Driver DMOS Parallel 28-HSOP
Price & Procurement
1,916 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 3.92500 $39.25
25 3.70280 $92.57
100 2.96230 $296.23
250 2.59200 $648.00
500 2.51792 $1,258.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

TB62214AFG,C8,EL

Datasheet
Digi-Key Part Number TB62214AFGC8ELDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TB62214AFG,C8,EL
Copy  
Description IC MOTOR DRIVER BIPOLAR 28HSOP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar Motor Driver DMOS Parallel 28-HSOP

Copy  
Documents & Media
Datasheets TB62214AFG/AFTG
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.75V ~ 5.25V
Voltage - Load 10V ~ 38V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs
Supplier Device Package 28-HSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MTO-EV003(TB62214AFG)

TOSHIBA TB62214AFG EVAL BOARD

Marutsuelec Co., Ltd.

$103.35000 Details
Additional Resources
Standard Package 1
Other Names TB62214AFG(OC8ELDKR
TB62214AFG(OC8ELDKR-ND
TB62214AFGC8ELDKR