CAD | USD
GT8G133(TE12L,Q) IGBT 400V 600mW Surface Mount 8-TSSOP
Product Overview
Digi-Key Part Number GT8G133(TE12L,Q)-ND
Copy   GT8G133(TE12L,Q)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT8G133(TE12L,Q)

Copy   GT8G133(TE12L,Q)
Description IGBT 400V 600MW 8TSSOP
Copy   IGBT 400V 600MW 8TSSOP
Detailed Description

IGBT 400V 600mW Surface Mount 8-TSSOP

Copy   IGBT  400V  600mW Surface Mount 8-TSSOP
Documents & Media
Datasheets GT8G133
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 400V
Current - Collector Pulsed (Icm) 150A
Vce(on) (Max) @ Vge, Ic 2.9V @ 4V, 150A
Power - Max 600mW
Switching Energy -
Input Type Standard
Td (on/off) @ 25°C 1.7µs/2µs
Test Condition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

07:53:37 9/17/2019