CAD | USD
Photo Not Available
GT50J121(Q) IGBT 600V 50A 240W Through Hole TO-3P(LH)
Product Overview
Digi-Key Part Number GT50J121(Q)-ND
Copy   GT50J121(Q)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GT50J121(Q)

Copy   GT50J121(Q)
Description IGBT 600V 50A 240W TO3P LH
Copy   IGBT 600V 50A 240W TO3P LH
Detailed Description

IGBT 600V 50A 240W Through Hole TO-3P(LH)

Copy   IGBT  600V 50A 240W Through Hole TO-3P(LH)
Documents & Media
Datasheets GT50J121
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Tube ?
Part Status Obsolete
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 50A
Current - Collector Pulsed (Icm) 100A
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 50A
Power - Max 240W
Switching Energy 1.3mJ (on), 1.34mJ (off)
Input Type Standard
Td (on/off) @ 25°C 90ns/300ns
Test Condition 300V, 50A, 13Ohm, 15V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3PL
Supplier Device Package TO-3P(LH)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

07:13:44 9/16/2019