CAD | USD
Favorite

DF2S8.2FS,L3M Clamp Ipp Tvs Diode Surface Mount SOD-923
Price & Procurement
10,623 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23200 $2.32
25 0.22160 $5.54
100 0.12680 $12.68
250 0.09396 $23.49
500 0.07798 $38.99
1,000 0.05317 $53.17
2,500 0.04520 $113.00
5,000 0.04077 $203.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DF2S8.2FSL3MTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03665
  • Cut Tape (CT)  : DF2S8.2FSL3MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,623 - Immediate
  • Unit Price: $0.27000

DF2S8.2FS,L3M

Datasheet
Digi-Key Part Number DF2S8.2FSL3MDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF2S8.2FS,L3M
Copy  
Description TVS DIODE 6.5V SOD923
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOD-923

Copy  
Documents & Media
Datasheets DF2S8.2FS
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6.5V (Max)
Voltage - Breakdown (Min) 7.7V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 20pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DF2S8.2FSL3MDKR