CAD | USD
Add To Favorites
DF2S16FS,L3M Clamp Ipp Tvs Diode Surface Mount SOD-923
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23200 $2.32
25 0.22160 $5.54
100 0.12680 $12.68
250 0.09396 $23.49
500 0.07798 $38.99
1,000 0.05317 $53.17
2,500 0.04520 $113.00
5,000 0.04077 $203.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number DF2S16FSL3MDKR-ND
Copy   DF2S16FSL3MDKR-ND
Quantity Available 66,089
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF2S16FS,L3M

Copy   DF2S16FS,L3M
Description TVS DIODE 12V SOD923
Copy   TVS DIODE 12V SOD923
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SOD-923

Copy    Clamp  Ipp Tvs Diode Surface Mount SOD-923
Documents & Media
Datasheets DF2S16FS
Video File Toshiba TVS Diode (EAP-IV)
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 15.3V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-923
Supplier Device Package SOD-923
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF2S16CT,L3F - Toshiba Semiconductor and Storage | DF2S16CTL3FCT-ND DigiKey Electronics
  • DF2S16CT,L3F
  • Toshiba Semiconductor and Storage
  • TVS DIODE 12V CST2
  • Unit Price $0.29000
  • DF2S16CTL3FCT-ND
  • 2SK880-BL(TE85L,F) - Toshiba Semiconductor and Storage | 2SK880-BL(TE85LF)CT-ND DigiKey Electronics
  • 2SK880-BL(TE85L,F)
  • Toshiba Semiconductor and Storage
  • JFET N-CH 50V 0.1W USM
  • Unit Price $0.89000
  • 2SK880-BL(TE85LF)CT-ND
  • RB060MM-60TR - Rohm Semiconductor | RB060MM-60CT-ND DigiKey Electronics
  • RB060MM-60TR
  • Rohm Semiconductor
  • DIODE SCHOTTKY 60V 2A PMDU
  • Unit Price $0.66000
  • RB060MM-60CT-ND
  • 0805L010/24YR - Littelfuse Inc. | F11311CT-ND DigiKey Electronics
  • 0805L010/24YR
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 100MA 0805
  • Unit Price $0.98000
  • F11311CT-ND
Additional Resources
Standard Package ? 1
Other Names DF2S16FSL3MDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF2S16FSL3MTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.03665
  • Cut Tape (CT) ? : DF2S16FSL3MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,089 - Immediate
  • Unit Price: $0.27000

18:57:29 9/18/2019