CAD | USD
Favorite

DF2B6.8ACT,L3F 7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount CST2
Price & Procurement
163,412 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.25200 $2.52
25 0.23920 $5.98
100 0.13690 $13.69
250 0.10156 $25.39
500 0.08432 $42.16
1,000 0.05748 $57.48
2,500 0.04886 $122.15
5,000 0.04407 $220.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DF2B6.8ACTL3FTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.03962
  • Cut Tape (CT)  : DF2B6.8ACTL3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 163,412 - Immediate
  • Unit Price: $0.29000

DF2B6.8ACT,L3F

Datasheet
Digi-Key Part Number DF2B6.8ACTL3FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF2B6.8ACT,L3F
Copy  
Description TVS DIODE 5V 7V CST2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount CST2

Copy  
Documents & Media
Datasheets DF2B6.8ACT
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp 7V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 9pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package CST2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD7410N2T5G

TVS DIODE 20VC 2X2DFN

ON Semiconductor

$0.58000 Details

D8V0L1B2LP3-7

TVS DIODE 8V 16.5V DFN0603-2

Diodes Incorporated

$0.53000 Details

FH12S-45S-0.5SH(55)

CONN FFC BOTTOM 45POS 0.50MM R/A

Hirose Electric Co Ltd

$4.86000 Details

MMA8452QT

ACCELEROMETER 2-8G I2C 16QFN

NXP USA Inc.

$3.87000 Details

MP26123DR-LF-P

IC BATT CHARGER LI-ION 16QFN

Monolithic Power Systems Inc.

$7.91000 Details

DESD5V0U1BA-7

TVS DIODE 5V 7.2V SOD323

Diodes Incorporated

$0.38000 Details
Additional Resources
Standard Package 1
Other Names DF2B6.8ACTL3FDKR