CAD | USD
Favorite

CUS10S30,H3F Diode Schottky 30V 1A Surface Mount USC
Price & Procurement
69,120 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.40500 $4.05
25 0.35400 $8.85
100 0.19220 $19.22
250 0.19120 $47.80
500 0.15680 $78.40
1,000 0.11634 $116.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CUS10S30H3FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: $0.10218
  • Cut Tape (CT)  : CUS10S30H3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,120 - Immediate
  • Unit Price: $0.54000

CUS10S30,H3F

Datasheet
Digi-Key Part Number CUS10S30H3FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CUS10S30,H3F
Copy  
Description DIODE SCHOTTKY 30V 1A USC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 30V 1A Surface Mount USC

Copy  
Documents & Media
Datasheets CUS10S30
Featured Product Toshiba - Schottky Barrier Diodes
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 230mV @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F 135pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package USC
Operating Temperature - Junction 125°C (Max)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CUS08F30,H3F

DIODE SCHOTTKY 30V 800MA USC

Toshiba Semiconductor and Storage

$0.51000 Details

LSM115JE3/TR13

DIODE SCHOTTKY 15V 1A DO214BA

Microsemi Corporation

$1.61000 Details

CUS520,H3F

DIODE SCHOTTKY 30V 200MA

Toshiba Semiconductor and Storage

$0.32000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.68000 Details

LTST-C191KRKT

LED RED CLEAR SMD

Lite-On Inc.

$0.41000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

$0.22000 Details
Additional Resources
Standard Package 1
Other Names CUS10S30H3FDKR