CAD | USD
Favorite

74VHCT125AFT Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.47900 $4.79
25 0.43240 $10.81
100 0.29880 $29.88
250 0.25164 $62.91
500 0.20446 $102.23
1,000 0.15728 $157.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 74VHCT125AFTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.13743
  • Cut Tape (CT)  : 74VHCT125AFTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: $0.64000

74VHCT125AFT

Datasheet
Digi-Key Part Number 74VHCT125AFTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74VHCT125AFT
Copy  
Description IC BUF NON-INVERT 5.5V 14TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP

Copy  
Documents & Media
Datasheets 74VHCT125/126AFT
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series 74VHCT
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 74VHCT125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74VHC125FT

IC BUF NON-INVERT 5.5V 14TSSOP

Toshiba Semiconductor and Storage

$0.64000 Details
Additional Resources
Standard Package 1
Other Names 74VHCT125AFTDKR