CAD | USD
Favorite

2SC2712-GR,LF Bipolar (BJT) Transistor NPN 50V 150mA 80MHz 150mW Surface Mount S-Mini
Price & Procurement
8,136 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.24700 $2.47
25 0.20760 $5.19
100 0.13160 $13.16
250 0.10148 $25.37
500 0.08654 $43.27
1,000 0.05884 $58.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2SC2712-GRLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.05487
  • Cut Tape (CT)  : 2SC2712-GRLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,136 - Immediate
  • Unit Price: $0.32000

2SC2712-GR,LF

Datasheet
Digi-Key Part Number 2SC2712-GRLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SC2712-GR,LF
Copy  
Description TRANS NPN 50V 0.15A S-MINI
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 50V 150mA 80MHz 150mW Surface Mount S-Mini

Copy  
Documents & Media
Datasheets 2SC2712
Product Training Modules General Purpose Discrete Items
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 6V
Power - Max 150mW
Frequency - Transition 80MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package S-Mini
Base Part Number 2SC2712
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1SS352,H3F

DIODE GEN PURP 80V 100MA SC76-2

Toshiba Semiconductor and Storage

$0.27000 Details

2SA1162-GR,LF

TRANS PNP 50V 0.15A S-MINI

Toshiba Semiconductor and Storage

$0.29000 Details

SML-310MTT86

LED GREEN CLEAR 0603 SMD

Rohm Semiconductor

$0.58000 Details

1SS387,L3F

DIODE GEN PURP 80V 100MA ESC

Toshiba Semiconductor and Storage

$0.35000 Details

TBD62083AFNG,EL

IC PWR SWITCH N-CHAN 1:1 18SSOP

Toshiba Semiconductor and Storage

$1.11000 Details

BD9E302EFJ-E2

IC REG BUCK ADJ 3A 8HTSOP-J

Rohm Semiconductor

$1.59000 Details
Additional Resources
Standard Package 1
Other Names 2SC2712-GRLFDKR
2SC2712S-GRLFDKR
2SC2712S-GRLFDKR-ND