CAD | USD
Favorite

1SS413,L3M Diode Schottky 20V 50mA Surface Mount fSC
Price & Procurement
8,442 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31600 $3.16
25 0.26560 $6.64
100 0.12960 $12.96
250 0.12756 $31.89
500 0.10810 $54.05
1,000 0.07512 $75.12
2,500 0.06982 $174.55
5,000 0.06039 $301.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1SS413L3MTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.04862
  • Digi-Reel®  : 1SS413L3MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,742 - Immediate
  • Unit Price: Digi-Reel®

1SS413,L3M

Datasheet
Digi-Key Part Number 1SS413L3MCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1SS413,L3M
Copy  
Description DIODE SCHOTTKY 20V 50MA FSC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 20V 50mA Surface Mount fSC

Copy  
Documents & Media
Datasheets 1SS413
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 50mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 500nA @ 20V
Capacitance @ Vr, F 3.9pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package fSC
Operating Temperature - Junction 125°C (Max)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MGS61205

DC DC CONVERTER 5V

Cosel USA, Inc.

$29.44000 Details

DTC143ZU3HZGT106

DTC143ZU3HZG IS A DIGITAL TRANSI

Rohm Semiconductor

$0.49000 Details

1SS416,L3M

DIODE SCHOTTKY 30V 100MA FSC

Toshiba Semiconductor and Storage

$0.39000 Details

CUS520,H3F

DIODE SCHOTTKY 30V 200MA

Toshiba Semiconductor and Storage

$0.29000 Details

1SS413CT,L3F

DIODE SCHOTTKY 20V 50MA SOD882

Toshiba Semiconductor and Storage

$0.43000 Details

ST32ETB103

TRIMMER 10K OHM 0.125W GW TOP

Nidec Copal Electronics

$2.24000 Details
Additional Resources
Standard Package 1
Other Names 1SS413(TL3T)CT
1SS413(TL3T)CT-ND
1SS413L3FCT-ND
1SS413L3MCT