CAD | USD
Favorite

Price & Procurement
2,250 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.65300 $36.53
25 3.44680 $86.17
100 2.75740 $275.74
250 2.41276 $603.19
500 2.34380 $1,171.90
1,000 1.86127 $1,861.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 893-1424-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.74012
  • Digi-Reel®  : 893-1424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,250 - Immediate
  • Unit Price: Digi-Reel®

XCL225A0K1H2

Datasheet
Digi-Key Part Number 893-1424-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XCL225A0K1H2
Copy  
Description 18V 0.5A INDUCTOR BUILT-IN STEP-
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 15V 500mA 3V - 18V Input

Copy  
Documents & Media
Datasheets XCL225-226
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL225
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 18V
Voltage - Output 1 1 ~ 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 82%
Mounting Type Surface Mount
Package / Case 10-PowerLFDFN Module
Size / Dimension 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
Supplier Device Package DFN3030-10B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 893-1424-1