CAD | USD
Favorite

XCL224A333D2-G Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 700mA 2.5V - 5.5V Input
Price & Procurement
1,799 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.44500 $34.45
25 3.25000 $81.25
100 2.59990 $259.99
250 2.27492 $568.73
500 2.20988 $1,104.94
1,000 1.75490 $1,754.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 893-1419-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.64069
  • Digi-Reel®  : 893-1419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,799 - Immediate
  • Unit Price: Digi-Reel®

XCL224A333D2-G

Datasheet
Digi-Key Part Number 893-1419-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XCL224A333D2-G
Copy  
Description DC DC CONVERTER 3.3V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 700mA 2.5V - 5.5V Input

Copy  
Documents & Media
Datasheets XCL223, XCL224 Series
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL224
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 700mA
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
Supplier Device Package USP-8B04
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBRM110LT1G

DIODE SCHOTTKY 10V 1A POWERMITE

ON Semiconductor

$0.62000 Details

LM3405XMK/NOPB

IC LED DRIVER RGLTR DIM TSOT23-6

Texas Instruments

$1.67000 Details

STM32F091RBT6

IC MCU 32BIT 128KB FLASH 64LQFP

STMicroelectronics

$5.84000 Details

742792603

FERRITE BEAD 28 OHM 0603 1LN

Würth Elektronik

$0.24000 Details

653103124022

CONN HEADER SMD 3POS 1.25MM

Würth Elektronik

$2.73000 Details

ECS-.327-12.5-12-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$1.22000 Details
Additional Resources
Standard Package 1
Other Names 893-1419-1