CAD | USD
Favorite

XCL220B253FR-G Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 2.5V - 5.5V Input
Price & Procurement
2,871 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.65300 $36.53
25 3.44680 $86.17
100 2.75740 $275.74
250 2.41276 $603.19
500 2.34380 $1,171.90
1,000 1.86127 $1,861.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 893-1276-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.74012
  • Digi-Reel®  : 893-1276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,871 - Immediate
  • Unit Price: Digi-Reel®

XCL220B253FR-G

Datasheet
Digi-Key Part Number 893-1276-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XCL220B253FR-G
Copy  
Description DC DC CONVERTER 2.5V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 2.5V - 5.5V Input

Copy  
Documents & Media
Datasheets XCL219, XCL220 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL220
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 2.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 93%
Mounting Type Surface Mount
Package / Case 8-SMD
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XCL220B333FR-G

DC DC CONVERTER 3.3V

Torex Semiconductor Ltd

$4.07000 Details

XCL220B183FR-G

DC DC CONVERTER 1.8V

Torex Semiconductor Ltd

$4.07000 Details

XCL220B123FR-G

DC DC CONVERTER 1.2V

Torex Semiconductor Ltd

$4.07000 Details
Additional Resources
Standard Package 1
Other Names 893-1276-1