CAD | USD
Favorite

XCL102E503CR-G Non-Isolated PoL Module DC DC Converter 1 Output 4.9 ~ 5.1V 500mA 0.9V - 6V Input
Price & Procurement
1,404 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.75900 $37.59
25 3.54560 $88.64
100 2.83620 $283.62
250 2.48168 $620.42
500 2.41078 $1,205.39
1,000 1.91444 $1,914.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 893-1384-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.78984

XCL102E503CR-G

Datasheet
Digi-Key Part Number 893-1384-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XCL102E503CR-G
Copy  
Description DC DC CONVERTER 4.9-5.1V 2.5W
Copy  
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 4.9 ~ 5.1V 500mA 0.9V - 6V Input

Copy  
Documents & Media
Datasheets XCL102, XCL103 Series
Video File Torex Inductor built-in micro DCDC converters
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series XCL102
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 6V
Voltage - Output 1 4.9 ~ 5.1V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Power (Watts) 2.5W
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 6-TDFN Exposed Pad
Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package CL-2025
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 893-1384-1